GCM06DKUH

Heilind Number:SULGCM06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKUH

Detailed Description

Introducing the GCM06DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T and phosphor bronze construction, ensuring durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The cantilever contact type and gold plating guarantee excellent conductivity and low contact resistance. Suitable for right-angle orientation, it offers flexibility in PCB layout design. With two rows and 12 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCM06DKUH is a reliable solution for your connectivity needs.