GCM06DKUI

Heilind Number:SULGCM06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKUI

Detailed Description

Introducing our GCM06DKUI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. With two rows of cantilever contacts in a right-angle orientation, it offers secure mating in tight spaces. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCM06DKUI for superior performance in your critical electronic systems.