GCM06DKUN

Heilind Number:SULGCM06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKUN

Detailed Description

Featuring a robust design, the GCM06DKUN PCB Connector is a reliable solution for high-performance applications. With a gender specification of Female and two rows of 12 positions each, this connector offers seamless connectivity on circuit boards. The contact material, made of durable Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. Its Cantilever contact type and Right Angle orientation allow for easy and secure mating. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for demanding environments. The termination method, Thru Hole, guarantees stable and durable attachment to the PCB. With a pitch of 3.96mm, tail length of 6.35mm, and compact dimensions of 13.97mm x 9.4mm, it fits seamlessly into tight spaces. The termination plating of Matte Tin further enhances its reliability. Ideal for Board to Board and Card Edge connections, the GCM06DKUN is a vital component in electronic systems requiring high-speed data transmission and power delivery. Operating temperature range of -65 to 125°C ensures performance in extreme conditions, making it a dependable choice for various industries.