GCM06DKUT

Heilind Number:SULGCM06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKUT

Detailed Description

The GCM06DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With a right-angle orientation and threaded mount type, it offers secure and space-efficient installation. This connector has 12 positions in 2 rows, with a pitch of 3.96mm (.156 inches) and a cantilever contact type for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole with Matte Tin plating, ensuring durability and stability. With its compact size (13.97mm height, 9.4mm width), it is ideal for compact PCB designs. Trust the GCM06DKUT for high-reliability connections in your electronic systems.