GCM06DRAH

Heilind Number:SULGCM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRAH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRAH

Detailed Description

The GCM06DRAH is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 12 female contacts with a pitch of 3.96mm, this connector ensures reliable connectivity in tight spaces. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power transmission. The right-angle orientation and clearance hole mount type make it easy to integrate into PCB designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, allows for efficient board layout. Trust the GCM06DRAH for secure and efficient board-to-board connections in your electronic devices.