| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCM06DRAN |
GCM06DRAN
| Heilind Number: | SULGCM06DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DRAN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact material crafted from durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The right-angle orientation and 2-row, 12-position layout offer versatility in PCB connectivity. Thru-hole termination with matte tin plating ensures secure and stable mounting. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the GCM06DRAN for robust and dependable board-to-board connections.

