GCM06DREI

Heilind Number:SULGCM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DREI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DREI

Detailed Description

The GCM06DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The connector, with a pitch of 3.96mm and two rows of 12 positions each, offers ample connectivity options. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The termination method of eyelets and matte tin plating further enhance its durability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in varied industrial settings. With a compact size of 10.95mm in height and .325 inches in width, the GCM06DREI is a space-efficient solution for your connectivity needs.