GCM06DREN

Heilind Number:SULGCM06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DREN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DREN

Detailed Description

The GCM06DREN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures safe and efficient connectivity. Featuring full bellow contacts made of gold-plated phosphor bronze, it guarantees superior conductivity and durability. Its 12-position, 2-row configuration with eyelet termination method offers secure and stable connections, while the straight orientation and no mounting mount type streamline installation. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and termination plating of matte tin, this connector is suitable for harsh environments. Certified for quality and performance, the GCM06DREN is the ideal choice for demanding applications in aerospace, defense, and industrial sectors.