GCM06DRFH

Heilind Number:SULGCM06DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRFH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRFH

Detailed Description

Introducing SKU GCM06DRFH, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and longevity. With a 5A amperage rating and 950VAC voltage capability, it's ideal for high-power applications. Its 2-row, 12-position layout with a 3.96mm pitch offers versatile connectivity options. The Thru Hole mount type and Full Bellow contact design guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact form factor, with a connector height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures corrosion resistance. Trust in the GCM06DRFH for robust and efficient board-to-board connections in your electronic systems.