GCM06DRFI

Heilind Number:SULGCM06DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRFI

Detailed Description

Introducing the GCM06DRFI, a high-performance board-to-board PCB connector designed for precision connections in demanding electronic applications. With a pitch of 3.96mm (.156in) and two rows of 12 female contacts, this connector offers reliable connectivity for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained applications. Trust the GCM06DRFI for high-reliability connections in your next project.