GCM06DRFN

Heilind Number:SULGCM06DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRFN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRFN

Detailed Description

The GCM06DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power delivery. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent industry standards. The connector, with 12 positions in 2 rows, offers a pitch of 3.96mm (.156in) and a straight orientation, making it ideal for compact designs. The Thru Hole termination method and Matte Tin plating enhance durability, even in harsh environments with an operating temperature range of -65 to 125°C. Its Full Bellow contact type guarantees secure connectivity. With a low-profile design, measuring just 10.95mm (.431in) in height and .325in (8.26mm) in width, the GCM06DRFN is perfect for space-constrained PCB layouts. Trusted for its quality and performance, this connector is a reliable choice for mission-critical systems.