GCM06DRKI

Heilind Number:SULGCM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRKI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRKI

Detailed Description

Introducing the GCM06DRKI, a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of 12 positions each on a 3.96mm pitch, it offers efficient connectivity in compact designs. The threaded mount and thru-hole termination method guarantee secure installation, while the full bellow contact type and straight orientation optimize signal transmission. Operating flawlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Meeting the highest industry standards, it is a must-have component for mission-critical systems.