GCM06DRKN-S13

Heilind Number:SULGCM06DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRKN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRKN-S13

Detailed Description

Introducing the GCM06DRKN-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction of PA9T and Phosphor Bronze, this connector ensures durability in demanding environments. With an amperage rating of 5A and voltage capacity of 950 VAC, it is ideal for power-intensive applications. The female connector with two rows and 12 positions offers versatile connectivity options. Its termination method using a card extender and full bellow contact type guarantees secure and stable connections. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it is space-efficient for PCB integration. Trust the GCM06DRKN-S13 for high-reliability connections in your electronic systems.