GCM06DRKN

Heilind Number:SULGCM06DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRKN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRKN

Detailed Description

Introducing the GCM06DRKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 12 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The full bellow contact type guarantees optimal signal transmission, while the straight orientation and no mounting design simplify installation. Rated for up to 950 VAC and 5A, with an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating further enhances its performance and longevity. With a compact size (10.95mm high, .431 in) and tail length of 5.72mm (.225 in), it is ideal for space-constrained applications. Trust the GCM06DRKN for your connectivity needs in critical systems.