GCM06DRKS

Heilind Number:SULGCM06DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRKS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRKS

Detailed Description

The GCM06DRKS is a high-performance board-to-board PCB connector, meticulously designed for optimal signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in high-voltage applications, rated up to 950 VAC. With a compact 2-row, 12-position layout and 3.96mm pitch, it offers efficient connectivity on circuit boards. The straight orientation and side hole mount type facilitate easy installation, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust the GCM06DRKS for superior performance and durability in your critical connectivity solutions.