GCM06DRMD

Heilind Number:SULGCM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRMD

Detailed Description

The SKU GCM06DRMD is a high-performance female board-to-board PCB connector designed for critical applications. With a contact rating of 3A and a voltage withstand of 950VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 loop bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method is wire wrap, suitable for secure and stable connections. With a pitch of 3.96mm and a tail length of 14.22mm, it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Meeting stringent quality standards, this connector is perfect for aerospace, military, and industrial applications.