| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DRMH |
GCM06DRMH
| Heilind Number: | SULGCM06DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 12 contacts each, with a pitch of 3.96mm (.156 in) for efficient signal transmission. Its PA9T housing and phosphor bronze contact material ensure durability and reliability, even in harsh environments, while the gold plating offers excellent conductivity. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. The wire wrap termination method and clearance hole mount type make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the GCM06DRMH for your connectivity needs.

