GCM06DRMI

Heilind Number:SULGCM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRMI

Detailed Description

Introducing the GCM06DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contact material plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of 12 loop bellow contacts, it offers a pitch of 3.96mm and can handle up to 3A of current at 950VAC. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising on performance. Trust the GCM06DRMI for your connectivity needs, where durability and precision are paramount.