GCM06DRMS

Heilind Number:SULGCM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRMS

Detailed Description

Introducing the GCM06DRMS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring double rows with a total of 12 positions, this connector is designed for efficient and secure wire wrap termination. Constructed with PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125 °C, it's ideal for use in a wide range of environments. The connector, with a pitch of 3.96 mm (.156 in) and a straight orientation, offers easy installation and maintenance. Its side hole mount type and loop bellow contact type provide added versatility. With a tail length of 14.22 mm (.56 in) and compact dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it's space-efficient yet robust. The matte tin termination plating ensures excellent solderability. Whether for industrial, aerospace, or telecommunications applications, the GCM06DRMS guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.