GCM06DRMT-S288

Heilind Number:SULGCM06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRMT-S288

Detailed Description

The GCM06DRMT-S288 is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission in demanding environments. With an amperage rating of 3A and a voltage capability of 950VAC, this connector ensures robust power delivery. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender with Matte Tin plating guarantees efficient signal transfer. The contact material of Phosphor Bronze with Gold plating and loop bellow contact type further enhance conductivity and durability. With 12 positions and a pitch of 3.96mm (.156 in), it allows for multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Compact in size with a connector height of .61 in (15.49mm) and connector width of 9.4mm (.37 in), it is space-efficient. While not specifically for high-reliability applications, its quality construction and performance make it a dependable choice for various electronic assemblies.