GCM06DRMT

Heilind Number:SULGCM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRMT

Detailed Description

Introducing the GCM06DRMT, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in demanding electronic applications. With a current rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 loop bellow contacts with gold plating on phosphor bronze, it guarantees excellent signal conductivity. The threaded mount type and wire wrap termination method offer secure attachment and easy installation. Operating flawlessly in a temperature range of -65 to 125°C, this connector is ideal for rugged environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the GCM06DRMT for efficient board-to-board or card edge connections in your next electronics project.