GCM06DRPH

Heilind Number:SULGCM06DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRPH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRPH

Detailed Description

Introducing the GCM06DRPH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage tolerance, it is suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatility in PCB layouts. Its clearance hole mount type and through-hole termination method simplify installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the GCM06DRPH for secure and efficient board-to-board connections in your electronic devices.