GCM06DRPI

Heilind Number:SULGCM06DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRPI

Detailed Description

The GCM06DRPI is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. With a current rating of 5A and a voltage rating of 950 VAC, it's suitable for a wide range of applications. The connector offers two rows of 12 positions each, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for use in harsh industrial settings. The connector's straight orientation and full bellow contact type further enhance its performance. With a compact design measuring 10.95mm in height and .325 inches in width, it's space-efficient without compromising functionality. The Matte Tin termination plating ensures long-term reliability, making it a trusted choice for high-reliability applications. Whether used in board-to-board or card edge connections, the GCM06DRPI excels in delivering consistent performance.