GCM06DRPN

Heilind Number:SULGCM06DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRPN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRPN

Detailed Description

Introducing the GCM06DRPN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and data applications. The two-row, 12-position layout with a pitch of 3.96mm allows for efficient PCB integration. Its straight orientation and through-hole termination method make installation easy. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Trust the GCM06DRPN for seamless board-to-board connections that meet the highest standards of quality and reliability.