GCM06DRPS

Heilind Number:SULGCM06DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRPS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRPS

Detailed Description

Introducing the GCM06DRPS, a high-performance PA9T & Phosphor Bronze female connector with a 5A amperage rating and two rows for enhanced connectivity. Featuring a side hole mount type and thru-hole termination method, this connector ensures secure and reliable attachment to PCBs. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for a wide range of applications. The full bellow contact type and straight orientation, along with 12 positions and a tail length of 10.36mm (.408 in), make it ideal for demanding electronic setups. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is part of the Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, and Products categories. With no hi-rel designation, the GCM06DRPS acronymized connector guarantees top-tier performance for your electronic connectivity needs.