GCM06DRSH

Heilind Number:SULGCM06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRSH

Detailed Description

Introducing the GCM06DRSH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE, this connector boasts exceptional durability and conductivity, making it ideal for industrial applications. Featuring a female gender and two rows, it offers versatile connectivity options. The mount_type of Clearance Hole and termination_method of Thru Hole ensure secure and stable installation. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance standards. With a contact_type of Loop Bellow and straight orientation, it ensures efficient signal transfer. The 12 positions and tail length of 4.83mm provide ample connectivity for your PCB needs. Rated for an operating_temperature_range of -65 to 125°C, it excels even in harsh conditions. The compact design, with a connector_height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination_plating in Matte Tin enhances durability. Classified under hi_rel: No, this connector is a dependable choice for various electronic systems. Upgrade your connectivity with the GCM06DRSH.