GCM06DRSI

Heilind Number:SULGCM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRSI

Detailed Description

The GCM06DRSI is a high-quality PA9T & PHOSPHOR BRONZE .0 PCB connector designed for reliable power transmission in electronic devices. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient and safe connectivity. Featuring a female gender and two rows for versatile usage, this threaded mount connector offers secure installation on circuit boards. Its thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 3.96mm and straight orientation, it accommodates 12 positions with ease. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring only .61 inches in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability, meeting high reliability standards for mission-critical systems. Perfect for high-speed data and power transmission, the GCM06DRSI is a vital component in any electronic assembly, ensuring seamless connectivity and performance.