GCM06DRTH-S13

Heilind Number:SULGCM06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRTH-S13

Detailed Description

This PA9T and Phosphor Bronze female connector, code GCM06DRTH-S13, offers a reliable solution for high-performance board-to-board PCB connections. With a pitch of 3.96mm (.156 in) and 12 positions spread across 2 rows, it ensures secure and efficient data transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for demanding applications. Its clearance hole mount type and card extender termination method make installation easy and convenient. With an operating temperature range of -65 to 125°C, it is highly durable in harsh environments. The connector's straddle orientation and full bellow contact type further enhance its reliability. The matte tin termination plating ensures compatibility with various PCBs. Ideal for aerospace, military, and industrial use, this connector is a dependable choice for high-reliability applications.