GCM06DRTH

Heilind Number:SULGCM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRTH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRTH

Detailed Description

The GCM06DRTH is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring two rows with a total of 12 positions, this connector offers reliable signal transmission with an amperage rating of 5A and a voltage rating of 950VAC. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and excellent conductivity, suitable for demanding environments. With a pitch of 3.96mm (.156 in) and a straight orientation, it allows for easy and secure mating. The termination method is through-hole with a clearance hole mount type, and the tail length is 3.48mm (.137 in). Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), makes it ideal for space-constrained PCB layouts. The termination plating is matte tin, ensuring a secure and reliable connection. With its high-quality construction and performance, the GCM06DRTH is a dependable choice for your connectivity needs.