GCM06DRTI-S13

Heilind Number:SULGCM06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRTI-S13

Detailed Description

The GCM06DRTI-S13 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. Its termination method using a card extender, along with contact materials of PA9T and phosphor bronze plated with gold, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power setups. The full bellow contact type and straddle orientation accommodate 12 positions with a tail length of 3.1mm. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures compatibility with various PCB materials. This connector, part of the hi-rel GCM series, is meticulously engineered to deliver exceptional performance and longevity in critical systems.