GCM06DRTI

Heilind Number:SULGCM06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRTI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRTI

Detailed Description

Introducing the GCM06DRTI, a high-performance board-to-board PCB connector crafted for precision and reliability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures seamless power transmission in demanding environments. Its female gender, double-row design, and threaded mount type offer secure and efficient connections. Featuring PA9T and phosphor bronze construction, along with gold-plated contacts, it guarantees excellent conductivity and durability. The 12-position layout, operating temperature range of -65 to 125°C, and full bellow contact type make it ideal for a wide range of applications. With a compact connector height of 10.95mm (.431 in) and termination plating of matte tin, the GCM06DRTI is a versatile solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial settings, this connector delivers uncompromising performance. Elevate your PCB designs with the GCM06DRTI.