| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DRUI |
GCM06DRUI
| Heilind Number: | SULGCM06DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DRUI, a high-performance female board-to-board PCB connector designed for critical applications. This robust connector features 12 positions arranged in 2 rows, with a pitch of 3.96mm (.156 in) ensuring secure and precise connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The PA9T and phosphor bronze construction, along with gold-plated contacts and matte tin termination, offer excellent conductivity and corrosion resistance. The straight orientation and threaded mount type make installation easy and secure. Suitable for aerospace, defense, and industrial applications, the GCM06DRUI is a top choice for demanding projects.

