GCM06DRUN

Heilind Number:SULGCM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRUN

Detailed Description

Introducing the GCM06DRUN, a high-performance female connector designed for demanding applications. This connector features two rows with a total of 12 positions, ensuring robust and reliable connectivity. With a pitch of 3.96mm (.156 in), it offers precise mating in board-to-board and card edge configurations. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation provide efficient signal transmission. With a termination method of thru hole and termination plating of matte tin, it ensures secure attachment to PCBs. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-efficient installation. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Whether in aerospace, military, or industrial settings, the GCM06DRUN is a dependable solution for your connectivity needs.