GCM06DRUS

Heilind Number:SULGCM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRUS

Detailed Description

The GCM06DRUS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity. With two rows and a side hole mount type, it offers easy installation on circuit boards. The termination method is through-hole, guaranteeing secure attachment. Gold contact plating and full bellow contact type provide excellent conductivity and signal transmission. With 12 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating at a maximum voltage of 950VAC and an extended temperature range of -65 to 125°C, it meets stringent performance requirements. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained environments. Terminated with matte tin, it ensures long-term reliability. Overall, the GCM06DRUS is an essential component for high-reliability electronic systems.