GCM06DRXH

Heilind Number:SULGCM06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRXH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRXH

Detailed Description

Introducing the GCM06DRXH, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 12 positions, this connector offers precise and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation make it ideal for board-to-board connections. With a maximum voltage of 950VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. The termination method is thru-hole with matte tin plating, guaranteeing secure attachment to the PCB. At a compact size of 10.95mm in height and 8.26mm in width, it saves space without compromising functionality. Whether for aerospace, military, or industrial applications, the GCM06DRXH is a reliable choice for your connectivity needs.