GCM06DRXI

Heilind Number:SULGCM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRXI

Detailed Description

Introducing the GCM06DRXI, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its performance. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space without compromising functionality. The matte tin termination plating adds to its reliability. Whether used in board-to-board or card-edge connections, the GCM06DRXI is a top choice for high-reliability applications.