GCM06DRXN

Heilind Number:SULGCM06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRXN

Detailed Description

The GCM06DRXN is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 5A and voltage capability of 950VAC, it meets stringent power requirements. The connector's dual-row design with 12 positions allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The thru-hole termination method and straight orientation make for easy installation on PCBs. With a pitch of 3.96mm and compact dimensions, it offers efficient PCB space utilization. Matte Tin termination plating enhances durability. Suitable for telecommunications, aerospace, and industrial systems, the GCM06DRXN guarantees high reliability in critical applications.