| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DRYH |
GCM06DRYH
| Heilind Number: | SULGCM06DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DRYH, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 5A and voltage capability up to 950VAC, this female connector features two rows of 12 positions, ensuring reliable connectivity. The contact material, Phosphor Bronze, and gold plating guarantee optimal signal transmission. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the GCM06DRYH for robust and efficient board-to-board connections in your electronic designs.

