GCM06DRYI-S13

Heilind Number:SULGCM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRYI-S13

Detailed Description

Introducing GCM06DRYI-S13, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board connections. With two rows and 12 positions, this connector boasts a sturdy threaded mount type and card extender termination method, ensuring secure and reliable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow design enhances durability. Operating at up to 950 VAC and 5 A, it is suitable for various high-power applications. Its straddle orientation and 3.96 mm pitch facilitate easy installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Compact in size, with a height of 10.95 mm and width of .325 in, it is ideal for space-constrained PCB layouts, making it a must-have for demanding industrial and commercial projects.