| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DRYI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DRYI |
GCM06DRYI
| Heilind Number: | SULGCM06DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of full bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method guarantees secure PCB attachment. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is built to withstand extreme conditions. With a 3.96 mm pitch and 12 positions, it offers ample connectivity options for your electronic devices. Trust in the GCM06DRYI for high-speed data transfer and seamless performance in your next project.

