GCM06DRYN

Heilind Number:SULGCM06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRYN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRYN

Detailed Description

Introducing the GCM06DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a female gender, 2 rows, and no mounting required, it offers easy installation. The termination method of Thru Hole and gold contact plating guarantee excellent conductivity and signal transmission. Operating at a maximum voltage of 950 VAC and with an amperage of 5 A, it meets high-power requirements. With a pitch of 3.96 mm, it facilitates precise connections. The straight orientation and 12 positions provide versatility in use. The connector's rugged design, with an operating temperature range of -65 to 125 °C, makes it suitable for harsh environments. Matte Tin termination plating adds to its longevity. With a connector height of 10.95 mm and width of 8.26 mm, it offers space-saving solutions. Ideal for aerospace, defense, and industrial applications, the GCM06DRYN is a reliable choice for your connectivity needs.