GCM06DRYS

Heilind Number:SULGCM06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRYS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRYS

Detailed Description

Introducing the GCM06DRYS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector is equipped with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a pitch of 3.96mm and 12 positions spread across 2 rows, it offers ample space for secure mating. The contact material of Phosphor Bronze plated with Gold guarantees excellent conductivity, while the termination method of Thru Hole with side hole mounting ensures easy installation. Operating at a voltage of 950VAC and an impressive current rating of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation, along with a tail length of 10.8mm, allows for efficient PCB integration. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. The GCM06DRYS is a top choice for engineers and designers seeking a durable and high-reliability connector solution for their projects.