GCM06DSAH

Heilind Number:SULGCM06DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSAH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSAH

Detailed Description

Introducing the GCM06DSAH, a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding applications. With a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring a 2-row, 12-position layout with a pitch of 3.96mm, it offers efficient signal and power transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure connections, while the Right Angle orientation allows for flexible PCB mounting. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size (10.95mm in height, 8.26mm in width) and Matte Tin termination plating, it is ideal for space-constrained PCB layouts. Trust the GCM06DSAH for superior performance in your electronic designs.