GCM06DSAI

Heilind Number:SULGCM06DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSAI

Detailed Description

Introducing the GCM06DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze construction, this female connector ensures reliable power and signal transmission. Featuring two rows with threaded mounting and through-hole termination, it offers secure and stable connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the full bellow contact type and right-angle orientation enhance versatility in installation. With 12 positions and a voltage rating of 950 VAC, it can accommodate various connection needs. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. The GCM06DSAI is a reliable solution for your connectivity requirements in aerospace, defense, and industrial systems.