GCM06DSAN

Heilind Number:SULGCM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSAN

Detailed Description

Introducing the GCM06DSAN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and two rows of 12 female contacts, this connector ensures secure and reliable connections in high-density circuitry. The PA9T housing, combined with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability, rated for up to 950VAC and 5A. Featuring a right-angle orientation and thru-hole termination, installation is seamless even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for various electronic devices. Trust the GCM06DSAN for superior performance in your PCB interconnect solutions.