GCM06DSAS

Heilind Number:SULGCM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DSAS

Detailed Description

Introducing the GCM06DSAS, a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a maximum amperage of 5A and voltage rating of 950 VAC. With two rows of 12 positions, it offers ample connectivity in a compact form factor. The side-hole mount and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environmental conditions. Its right-angle orientation and full bellow contact type further enhance versatility. With a tail length of 6.85mm and dimensions of 10.95mm x 8.26mm, it provides a perfect fit for your PCB assembly needs. Trust the GCM06DSAS for seamless and high-reliability connections in your electronic designs.