GCM06DSEH

Heilind Number:SULGCM06DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSEH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSEH

Detailed Description

The GCM06DSEH is a high-performance female connector designed for demanding board-to-board PCB and card edge connections. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in industrial environments. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is ideal for high-power applications. The connector offers 12 positions arranged in two rows, making it suitable for complex circuit layouts. Its straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, the GCM06DSEH guarantees performance and longevity in harsh conditions. Perfect for aerospace, defense, and other hi-rel applications, this connector sets the standard for quality and durability.