GCM06DSEI-S13

Heilind Number:SULGCM06DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSEI-S13

Detailed Description

GCM06DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female contacts with a pitch of 3.96mm (.156in), this connector ensures secure and reliable connections. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The termination method is through card extender, offering easy installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's straddle orientation and threaded mount type provide stability and durability. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), saves space on the PCB. The matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the GCM06DSEI-S13 is a reliable solution for your connectivity needs.