GCM06DSEI-S243

Heilind Number:SULGCM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSEI-S243

Detailed Description

Introducing the GCM06DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and amperage rating of 3A, this connector ensures reliable power and signal transmission. Featuring a female gender, threaded mount type, and eyelet termination method, it offers secure and stable connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The connector, with 6 positions and a straight orientation, is ideal for various electronic systems. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The matte tin termination plating further enhances its durability. Trust in the GCM06DSEI-S243 for robust and high-quality interconnection solutions in your electronic designs.