GCM06DSEI

Heilind Number:SULGCM06DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DSEI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DSEI

Detailed Description

Introducing the GCM06DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent performance requirements. The female connector, with two rows of 12 positions each, offers secure threaded mounting and eyelet termination. Its full bellow contact type and straight orientation guarantee efficient connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial systems, the GCM06DSEI is a top choice for high-reliability applications.